Osram Q62702P0079S004 technical specifications.
| Package/Case | TO-18 |
| Lens Color | Clear |
| Lens Style | Domed |
| Max Collector Current | 100mA |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram Q62702P0079S004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.