Osram Q62702P0848 technical specifications.
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62702P0848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.