
NPN phototransistor featuring a 5.5V collector-emitter breakdown voltage and 20mA maximum collector current. Operating across a -40 to 100 °C temperature range, this through-hole component has a 150° viewing angle and a 570nm wavelength sensitivity. The radial package measures 4mm in length, 4mm in width, and 3.1mm in height, with a flat lens style.
Osram SFH 3310 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 5.5V |
| Height | 3.1mm |
| Length | 4mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 5.5V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 570nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH 3310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
