Osram SFH 3711 technical specifications.
| Case Code (Metric) | 0805 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Height | 1.35mm |
| Length | 2.1mm |
| Max Breakdown Voltage | 5.5V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH 3711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
