
Surface mount infrared emitter with 940nm wavelength, ideal for touchscreen applications. Features a 18° viewing angle, 70mA forward current, and 2.8V maximum supply voltage. This component offers a fast 12ns fall time and operates within a -40°C to 85°C temperature range. Packaged in SMD/SMT with copper, tin, and silver plating, it is RoHS compliant and designed for efficient surface mounting.
Osram SFH 4045N technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 12ns |
| Forward Current | 70mA |
| Height | 1.1mm |
| Length | 3mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 18° |
| Wavelength | 950nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH 4045N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.