
The SFH203 is a PIN photodiode with a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 100°C and a maximum reverse voltage of 50V. The device can handle a forward current of 80mA and a power dissipation of 150mW. It is RoHS compliant and has a response time of 5ns.
Osram SFH203 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 5ns |
| Forward Current | 80mA |
| Height | 9mm |
| Length | 5.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 5ns |
| Responsivity | 0.62A/W |
| Reverse Breakdown Voltage | 50V |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 850nm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH203 to view detailed technical specifications.
No datasheet is available for this part.
