
NPN & Darlington phototransistor for optical sensing applications. Features a 5mm radial package with a 120° viewing angle and 950nm peak photosensitivity wavelength. Offers a 20ns response time, 100mA forward current, and 150mW power dissipation. Operates within a -40°C to 100°C temperature range, with a maximum reverse voltage of 32V. Lead-free and RoHS compliant, this component is suitable for through-hole mounting.
Osram SFH205F technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 32V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 20ns |
| Responsivity | 0.59A/W |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 32V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH205F to view detailed technical specifications.
No datasheet is available for this part.
