
Osram SFH2270R technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Height | 1.9mm |
| Length | 2.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 2V |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Polarity | Reverse |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 560nm |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2270R to view detailed technical specifications.
No datasheet is available for this part.
