Osram SFH2400 technical specifications.
| Fall Time | 5ns |
| Lens Style | TRANSPARENT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 50V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
