
The SFH2430 is a PIN photodiode with a reverse breakdown voltage of 6V and a responsivity of 0.17A/W. It is designed for surface mount on a PCB and has a maximum operating temperature of 100°C. The device is RoHS compliant and has a wavelength of 570nm. It is available in a small SMD/SMT package with dimensions of 4.5mm in length, 4mm in width, and 1.2mm in height.
Osram SFH2430 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 200000ns |
| Height | 1.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Responsivity | 0.17A/W |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 570nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2430 to view detailed technical specifications.
No datasheet is available for this part.
