Osram SFH2505-Z technical specifications.
| Diode Type | PIN |
| Fall Time | 5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Response Time | 5ns |
| Reverse Voltage | 50V |
| Viewing Angle | 30° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2505-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
