
NPN phototransistor with a radial package, featuring a 35V collector-emitter breakdown voltage and a maximum collector current of 50mA. This through-hole mounted optical sensor operates within a temperature range of -40°C to 100°C, with a power dissipation of 200mW. It includes a domed lens style and a 50° viewing angle, sensitive to 880nm wavelengths.
Osram SFH300FA technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 10us |
| Height | 9mm |
| Length | 5.9mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 880nm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH300FA to view detailed technical specifications.
No datasheet is available for this part.
