
NPN phototransistor with 880nm wavelength, 50mA max collector current, and 35V collector-emitter breakdown voltage. Features a top-view, through-hole radial package with a domed lens and a 50° viewing angle. Operates from -40°C to 100°C with a max power dissipation of 200mW. Includes 10us fall time and 150mV collector-emitter saturation voltage. RoHS compliant and lead-free.
Osram SFH300FA-3/4 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 10us |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 880nm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH300FA-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
