
NPN phototransistor in a 1206 (3216 metric) SMD/SMT package, featuring a 1.6mm width and 3.2mm length with a domed lens for side view orientation. This component offers a collector-emitter breakdown voltage of 30V, a maximum collector current of 15mA, and a fall time of 7µs. Operating temperature range is -25°C to 85°C, with a 26° viewing angle and 870nm wavelength sensitivity. Packaged on tape and reel, this RoHS compliant device is designed for surface mounting.
Osram SFH3015FA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 170mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 7us |
| Height | 2.51mm |
| Length | 3.2mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 26° |
| Wavelength | 870nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3015FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
