
Radial-packaged NPN phototransistor with a domed lens, designed for through-hole mounting. Features a collector-emitter breakdown voltage of 32V and a maximum collector current of 50mA. Operates within a temperature range of -40°C to 80°C, with a power dissipation of 70mW. This single-element optical sensor has a viewing angle of 32° and a wavelength sensitivity at 850nm, with a fall time of 6µs. RoHS compliant.
Osram SFH305-2/3 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 32V |
| Fall Time | 6us |
| Height | 3.6mm |
| Length | 2.1mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 32° |
| Wavelength | 850nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH305-2/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
