
NPN phototransistor featuring a 35V collector-emitter breakdown voltage and 15mA maximum collector current. This through-hole mounted component has a 4mm x 5.2mm package with a domed lens, offering a 24° viewing angle and 900nm wavelength sensitivity. Operating across a -40°C to 100°C temperature range, it provides a 7µs fall time and 165mW power dissipation.
Osram SFH309FA-3/4 technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 7us |
| Height | 5.2mm |
| Length | 4mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 900nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH309FA-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.