Osram SFH309FA-5RN18C technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Viewing Angle | 24° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH309FA-5RN18C to view detailed technical specifications.
No datasheet is available for this part.