
NPN phototransistor with 880nm wavelength, featuring a 3mm domed lens and radial package for through-hole mounting. Offers a 35V collector-emitter voltage (VCEO) and a maximum collector current of 50mA. Operates within a temperature range of -40°C to 100°C with a power dissipation of 165mW. Includes a 50° viewing angle and a fall time of 8µs.
Osram SFH310FA-2/3 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 8us |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 880nm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH310FA-2/3 to view detailed technical specifications.
No datasheet is available for this part.
