Osram SFH313-FA2/3 technical specifications.
| Phototransistor Type | Phototransistor |
| Type | IR Chip |
| Polarity | NPN |
| Half Intensity Angle Degrees | 20° |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Viewing Orientation | Top View |
| Peak Wavelength | 870nm |
| Maximum Light Current | 8000/12500uA |
| Lens Shape Type | Domed |
| Number of Channels per Chip | 1 |
| Fabrication Technology | NPN Transistor |
| Maximum Emitter-Collector Voltage | 7V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Dark Current | 200nA |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 0.15V |
| Maximum Fall Time | 10000/12000ns |
| Maximum Power Dissipation | 200mW |
| Maximum Rise Time | 10000/12000ns |
| Pin Count | 2 |
| Package/Case | T-1 3/4 |
| Package Family Name | T-1 3/4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram SFH313-FA2/3 to view detailed technical specifications.
No datasheet is available for this part.