
Silicon NPN phototransistor chip for ambient light sensing, featuring a 70V collector-emitter breakdown voltage and 50mA maximum collector current. This surface mount device operates across a -40°C to 100°C temperature range with a 120mW power dissipation. The component offers a 120° viewing angle and a 850nm wavelength sensitivity, packaged in a 6-pin SMT configuration for tape and reel delivery.
Osram SFH3201 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 24us |
| Height | 2.1mm |
| Length | 4.2mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
