
The SFH320FA is a surface mount NPN single LED emitter from Osram with a collector emitter voltage of 35V and a power dissipation of 165mW. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a PLCC and is RoHS compliant.
Osram SFH320FA technical specifications.
| Package/Case | PLCC |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 7000ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH320FA to view detailed technical specifications.
No datasheet is available for this part.