NPN phototransistor chip for optical sensing, featuring a 980nm wavelength and a 120° viewing angle. This surface-mount component comes in a 2-pin PLCC package with a flat lens style and top-view orientation. It offers a maximum collector-emitter voltage of 35V, a maximum collector current of 15mA, and a power dissipation of 165mW. Operating temperature range is -40°C to 100°C, with a fall time of 8µs. RoHS compliant and supplied on tape and reel.
Osram SFH320FA-3/4-Z technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 8us |
| Height | 1.9mm |
| Length | 2.8mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| Wavelength | 980nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH320FA-3/4-Z to view detailed technical specifications.
No datasheet is available for this part.