
NPN phototransistor featuring a 35V collector-emitter breakdown voltage and 15mA maximum collector current. This surface-mount component, housed in a PLCC package with a flat lens, offers a 120° viewing angle and operates across a -40°C to 100°C temperature range. With a 7µs fall time and 165mW power dissipation, it is RoHS compliant and lead-free.
Osram SFH325-3/4-Z technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 7us |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 980nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH325-3/4-Z to view detailed technical specifications.
No datasheet is available for this part.
