
Osram SFH325FA34Z technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Lead Free | Lead Free |
| Max Collector Current | 15mA |
| Wavelength | 980nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH325FA34Z to view detailed technical specifications.
No datasheet is available for this part.