Osram SFH3410-1/2 technical specifications.
| Package/Case | DIP |
| Height | 1.05mm |
| Length | 2.1mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3410-1/2 to view detailed technical specifications.
No datasheet is available for this part.