
Surface mount NPN phototransistor, top view orientation, with a 570nm peak sensitivity wavelength. Features a 5.5V collector-emitter breakdown voltage and a maximum collector current of 20mA. Operates within a temperature range of -40°C to 100°C, housed in a compact 2.1mm x 2.7mm x 1.05mm SMD package. This RoHS compliant component offers a 120° viewing angle.
Osram SFH3410-2/3-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 5.5V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3410-2/3-Z to view detailed technical specifications.
No datasheet is available for this part.
