Osram SFH3500-Z technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 19us |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Viewing Angle | 26° |
| Wavelength | 830nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3500-Z to view detailed technical specifications.
No datasheet is available for this part.