
NPN phototransistor in a MIDLED SMD/SMT package, featuring a 35V collector-emitter breakdown voltage and a maximum collector current of 15mA. This top-view optical sensor operates within a temperature range of -40°C to 100°C, with a power dissipation of 130mW. The component offers a 45µs fall time and a 40° viewing angle, with a peak sensitivity wavelength of 990nm. Its compact dimensions are 3.3mm (L) x 2.35mm (W) x 1.7mm (H), and it is supplied in tape and reel packaging.
Osram SFH3600-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 45us |
| Height | 1.7mm |
| Length | 3.3mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 130mW |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 990nm |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3600-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
