The SFH3710-2/3 is a surface mount transistor with a maximum collector current of 20mA. It is available in a small SMD/SMT package with dimensions of 0.9mm in height, 1.35mm in width, and 2.1mm in length. The transistor is RoHS compliant and suitable for general use. It is not radiation hardened and has a flat lens style.
Osram SFH3710-2/3 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.9mm |
| Length | 2.1mm |
| Lens Style | Flat |
| Max Collector Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3710-2/3 to view detailed technical specifications.
No datasheet is available for this part.