
Surface mount NPN phototransistor with a 570nm peak sensitivity, featuring a 120° viewing angle. This component offers a 5.5V collector-emitter breakdown voltage and a maximum collector current of 20mA. Encased in an 0805 (2012 metric) SMD/SMT package, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Osram SFH3710-Z technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Height | 0.9mm |
| Length | 2.1mm |
| Max Breakdown Voltage | 5.5V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3710-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
