The SFH5110-36 optical sensor from Osram operates within a temperature range of -10°C to 75°C. It is designed for through hole mounting and has a power dissipation of 50mW. The sensor is RoHS compliant and has a maximum operating supply voltage of 5.5V with a corresponding supply current of 1.3mA. It can sense distances of up to 30 meters.
Osram SFH5110-36 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 3mA |
| Package Quantity | 1000 |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5110-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.