Osram SFH5110-38 technical specifications.
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Supply Current | 1.3mA |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5110-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
