Osram SFH5140F technical specifications.
| Fall Time | 100ns |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Current | 50A |
| Packaging | Bulk |
| Power Dissipation | 175mW |
| Propagation Delay | 15us |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 15000ns |
| Wavelength | 950nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5140F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.