Osram SFH5410-38-Z technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Output Current | 3mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5410-38-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
