
Osram SFH5440 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.05mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 1100nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5440 to view detailed technical specifications.
No datasheet is available for this part.
