The SFH5440-Z optical sensor from Osram is a single-channel device with a maximum output voltage of 20V and a maximum power dissipation of 175mW. It operates within a temperature range of -40°C to 85°C and is supplied with 5V. The sensor is packaged in a surface-mount device (SMD/SMT) and is available in quantities of 2000 per reel. The device is compliant with RoHS regulations.
Osram SFH5440-Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 100ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 175mW |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| Wavelength | 1100nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5440-Z to view detailed technical specifications.
No datasheet is available for this part.