Osram SFH5840 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Output Current | 50mA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
