Osram SFH7779 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.45mm |
| Length | 4.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 560nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7779 to view detailed technical specifications.
No datasheet is available for this part.