
Reflective optical sensor, SMD/SMT package, featuring a 1mm sensing distance and 950nm wavelength. This single-channel NPN open collector output device operates with a 50mA forward current and a 500mV to 20V supply voltage range. It offers a fast 10ns fall time, 16mA output current, and a maximum power dissipation of 175mW, with operating temperatures from -40°C to 100°C. Surface mountable and supplied on tape and reel, this RoHS compliant component is designed for efficient reflective sensing applications.
Osram SFH9240-Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 10ns |
| Forward Current | 50mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reverse Current | 10nA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3.3mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 16mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Wavelength | 950nm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9240-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
