Osram SFH9500-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Tin, Matte |
| Fall Time | 17us |
| Forward Current | 20mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Configuration | Phototransistor |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 17us |
| Sensing Distance | 0.205inch |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9500-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
