Otax KHS04C technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Positions | 4 |
| Package Type | DIP |
Download the complete datasheet for Otax KHS04C to view detailed technical specifications.
No datasheet is available for this part.