Otax KYL82 technical specifications.
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Otax KYL82 to view detailed technical specifications.
No datasheet is available for this part.