Otax WCAS8103S technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Positions | 8 |
| Package Type | DIP |
Download the complete datasheet for Otax WCAS8103S to view detailed technical specifications.
No datasheet is available for this part.