Otto Engineering B1-22112 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Manufacturer Series | B1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Otto Engineering B1-22112 to view detailed technical specifications.
No datasheet is available for this part.