Otto Engineering B2-111351 technical specifications.
| Current Rating | 7A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B2 |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B2-111351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.