Otto Engineering B2-312451 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | B2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Otto Engineering B2-312451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.