Otto Engineering B2-317351 technical specifications.
| Current Rating | 7A |
| RoHS Compliant | No |
| Series | B2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering B2-317351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.