Otto Engineering B2-501911 technical specifications.
| Current Rating | 7A |
| Mount | Through Hole |
| Operating Force | 0.6N |
| RoHS Compliant | No |
| Series | B2-5 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering B2-501911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.