Otto Engineering B3-10065 technical specifications.
| Current Rating | 8A |
| Mount | Through Hole |
| Operating Force | 1.4N |
| RoHS Compliant | No |
| Series | B3 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering B3-10065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.