Otto Engineering B5-13342 technical specifications.
| Current Rating | 10A |
| RoHS Compliant | Yes |
| Series | B5 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering B5-13342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.